onsemi MC10H116FNR2G

EAR99 10H116 Tape & Reel (TR) GENERAL PURPOSE interface receiver -5.2V 21mA 8.965mm 85mW
$ 2.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H116FNR2G.

IHS

Datasheet5 pages9 years ago

Newark

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H116FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.187
$ 2.205
$ 2.205
Stock
9,423,499
543,639
543,639
Authorized Distributors
5
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
1
1
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADG201AKPZ
Analogue Switch, 4-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG201AKPZ
Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
Analog DevicesADG212AKPZ
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
Analog DevicesADG201AKPZ-REEL
60 Ohm, Quad SPST Switch
Analog DevicesADG201AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG212AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC

Descriptions

Descriptions of onsemi MC10H116FNR2G provided by its distributors.

EAR99 10H116 Tape & Reel (TR) GENERAL PURPOSE interface receiver -5.2V 21mA 8.965mm 85mW
Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes
MC10H116 Series 5.46 V Surface Mount Triple Line Receiver - PLCC-20
Buffers & Line Drivers Triple Diff Amplifier
Triple Receiver 20-Pin PLLC T/R
IC RECEIVER TRPL LINE ECL 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H116-FNR2G
  • MC10H116FNR2G.