Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG211AKPZ

LC2MOS ±15 V Quad SPST Switch
$ 4.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG211AKPZ.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Analog Devices

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG211AKPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.631
$ 2.64
Stock
141,390
202,134
Authorized Distributors
4
1
Case/Package
PLCC
PLCC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
600 ns
-
Turn-Off Delay Time
450 ns
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
1 mA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADG201AKPZ
4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKPZ
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
Analog DevicesADG201AKPZ-REEL
60 Ohm, Quad SPST Switch
Analog DevicesADG201AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG212AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
RenesasHI4P0201-5
PLCC-20(9x9) Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG211AKPZ provided by its distributors.

LC2MOS ±15 V Quad SPST Switch
Analog Switch Quad SPST 20-Pin PLCC Tube
SPST, 4 FUNC, 1 CHANNEL, CMOS, P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated