Analog Devices ADG212AKPZ

Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PQCC20
$ 4.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG212AKPZ.

Augswan

Datasheet16 pages13 years ago

Analog Devices

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG212AKPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.485
$ 2.64
$ 2.64
Stock
158,080
146,937
146,937
Authorized Distributors
4
1
1
Case/Package
PLCC
PLCC
PLCC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
600 ns
-
-
Turn-Off Delay Time
450 ns
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 mA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG201AKPZ
Analogue Switch, 4-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG201AKPZ
Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
Analog DevicesADG201AKPZ-REEL
60 Ohm, Quad SPST Switch
Analog DevicesADG201AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG211AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
RenesasHI4P0201-5
PLCC-20(9x9) Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG212AKPZ provided by its distributors.

QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
Analog Switch Quad SPST 20-Pin PLCC Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE; Surface Mount: YES;
SPST, 4 FUNC, 1 CHANNEL, CMOS, P
ANALOGUE SW, 4CH, SPST, PLCC-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated