Analog Devices ADG201AKPZ

4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
$ 6.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201AKPZ.

Analog Devices

Datasheet8 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.01%

CAD Models

Download Analog Devices ADG201AKPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.168
$ 2.98
$ 2.98
Stock
196,940
235,525
235,525
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
2 mA
2 mA
2 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
Analog DevicesADG212AKPZ
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
Analog DevicesADG212AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG211AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
RenesasHI4P0201-5
PLCC-20(9x9) Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG201AKPZ provided by its distributors.

4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Analogue Switch, 4-Ch, 85Deg C, Plcc-20; |Analog Devices, Inc. ADG201AKPZ
LC2MOS QUAD SPST SWITCHES SPST, 1 Func, 1 Channel, CMOS, PQCC20
Analog Switch Quad SPST 20-Pin PLCC Tube
1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
IC SWITCH SPST-NCX4 90OHM 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated