onsemi MC10H109MELG

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.45ns -5.46V -50mA 0C~75C
$ 2.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H109MELG.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H109MELG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 1.395
$ 1.395
Stock
283,174
112,303
112,303
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
2
2
2
Number of Inputs
5
5
5
Propagation Delay
1.3 ns
1.3 ns
1.3 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

onsemiMC10H209M
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.15ns -5.46V -50mA 0C~75C
onsemiMC10H117M
OR-AND/OR-AND-Invert Gate, 10H Series, 2-Func, 5-Input, ECL, PDSO16
1.35ns 2 8 2 2 5.2V 5.46V 50mA AND,INVERT Gate,OR ECL -50mA SOEIAJ-16 , 10.5mm*5.45mm*1.85mm
Texas InstrumentsSN74LS51DR
20ns 1 10 2 2 4.75V 5.25V 8mA AND,INVERT Gate,OR LS 400¦ÌA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74S51D
22ns 1 8 2 2 4.75V 5.25V 20mA AND,INVERT Gate,OR S 1mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4085BMT
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC10H109MELG provided by its distributors.

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.45ns -5.46V -50mA 0C~75C
1.3ns 2 9 2 2 5.2V 5.46V 50mA NOR,OR Gate ECL -50mA SOEIAJ-16 10.5mm*5.45mm*1.85mm
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, PDSO16
OR/NOR Gate 2-Element 4-5-IN ECL 16-Pin SO EIAJ T/R
IC GATE OR/NOR DUAL 4-5 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd