Texas Instruments SN74S51D

AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S51D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S51D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S51D.

Related Parts

Texas InstrumentsSN74LS51D
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin SOIC Tube
Texas InstrumentsSN74LS51DR
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin SOIC T/R
Texas InstrumentsSN74LS368AD
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74S51D provided by its distributors.

AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube
Dual 2-wide 2-input AND-O -Invert Gates 14-SOIC 0 to 70
22ns Single ended 1 8 2 2 4.75V 5.25V 20mA AND,INVERT Gate,OR S 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC DUA AND-OR-INVERT GATE 14SOIC
Nickel/Palladium/Gold (Ni/Pd/Au) S ACTIVE (Last Updated: 1week ago) 74S multiple gates 129.387224mg 5.5ns 5V 1mA 20mA
LOGIC, DUAL AND-OR-INVERT GATE, 14SOIC; Logic Type:AND / OR / INVERTER; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7451; Logic IC Base Number:7451; Logic IC Family:S; Logic IC Function:AND-OR-Invert Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.