Texas Instruments SN74LS51DR

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin SOIC T/R
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS51DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS51DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.868
$ 1.226
Stock
240,320
450,433
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, OR
AND, Inverter, OR
Number of Circuits
2
2
Number of Inputs
10
10
Propagation Delay
20 ns
20 ns
Low Level Output Current
400 µA
8 mA
High Level Output Current
-16 mA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS51DR.

Related Parts

Texas InstrumentsSN74LS21DR
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74LS21D
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74S51D
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
Tape & Reel (TR) 74LV74 74LV Non-Inverting flip flop 8.65mm 1V 17ns @ 5V 50pF 110MHz

Descriptions

Descriptions of Texas Instruments SN74LS51DR provided by its distributors.

AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin SOIC T/R
2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70
Nickel/Palladium/Gold (Ni/Pd/Au) LS ASYMMETRICAL I/P'S ACTIVE (Last Updated: 5days ago) multiple gates 129.387224mg 20ns 5V 400muA 8mA
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.