onsemi MC10H117MELG

1.35NS 2 8 2 2 5.2V 5.46V 50MA And, Invert Gate, Or Ecl -50MA SOEIAJ-16 , 10.5MM*5.45MM*1.85MM
$ 2.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H117MELG.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H117MELG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.205
$ 1.24
Stock
118,276
112,909
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
2
2
Number of Inputs
5
5
Propagation Delay
1.35 ns
1.35 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiMC10H109M
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.45ns -5.46V -50mA 0C~75C
onsemiMC10H209M
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.15ns -5.46V -50mA 0C~75C
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.45ns -5.46V -50mA 0C~75C
Texas InstrumentsSN74ABT240ADW
Buffer/Line Driver Octal Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74ABT240ADWR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Texas InstrumentsCD4085BM
250ns 1 8 2 2 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC10H117MELG provided by its distributors.

1.35ns 2 8 2 2 5.2V 5.46V 50mA AND,INVERT Gate,OR ECL -50mA SOEIAJ-16 , 10.5mm*5.45mm*1.85mm
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin SO EIAJ T/R
OR-AND/OR-AND-Invert Gate, 10H Series, 2-Func, 5-Input, ECL, PDSO16
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H AND/OR/INVERT Gate multiple gates 1.5ns -5.46V -50mA 0C~75C
Logic Gates Dual 2-3-Input OR-AND/OR-AND Invert
IC GATE OR/AND DUAL ECL 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd