onsemi MC10H101P

10H Series, Quad 2-INPUT Or/nor Gate, PDIP16, Plastic, DIP-16
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H101P.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.13
$ 1.13
Stock
123,602
62,952
62,952
Authorized Distributors
2
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
1
1
1
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NOR Gate, 10H Series, 3-Func, 4-Input, ECL, PDIP16
onsemiMC10H117P
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin PDIP Rail
onsemiMC10H103P
10H Series, Quad 2-INPUT Or Gate, PDIP16, Plastic, DIP-16
onsemiMC10H113P
Quad Exclusive OR Gate | IC GATE XOR 4CH 2-INP 16DIP
onsemiMC10H109P
10H ASYMMETRICAL I/PS 10H NOR/OR Gate multi inverter 19.175mm 1.45ns -5.46V -50mA
onsemiMC10H102P
10H SERIES, QUAD 2-INPUT NOR GATE, PDIP16, PLASTIC, DIP-16

Descriptions

Descriptions of onsemi MC10H101P provided by its distributors.

10H SERIES, QUAD 2-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16
OR/NOR Gate 4-Element 2-IN ECL 16-Pin PDIP Tube
IC GATE OR/NOR QUAD ECL 16-DIP;
OR/NOR GATE 4-ELEM 2-IN ECL 16PDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd