onsemi MC10H102P

NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H102P.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.181
$ 1.868
Stock
150,059
181,023
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
NOR, OR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
1.25 ns
1.25 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

NOR Gate, 10H Series, 3-Func, 4-Input, ECL, PDIP16
onsemiMC10H117P
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin PDIP Rail
onsemiMC10H109P
10H ASYMMETRICAL I/PS 10H NOR/OR Gate multi inverter 19.175mm 1.45ns -5.46V -50mA
Texas InstrumentsCD4019BE
GATE, AND/OR; PDIP; QUAD AND/OR GATE LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Texas InstrumentsCD4572UBE
110ns 1 8 6 6 3V 18V 6.8mA INVERT Gate,NAND,NOR CD4000 6.8mA PDIP-16 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD4572UBEE4
CMOS Hex Gate (with 4 Inverters, One 2-Input NO Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H102P provided by its distributors.

NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16
OR/NOR Gate 4-Element 2-IN ECL 16-Pin PDIP Rail
OR/NOR GATE 4-ELEM 2-IN ECL 16PDIP
NOR GATE, 4 I/P, 0 TO 75DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H102 P