What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H103P

10H Series, Quad 2-INPUT Or Gate, PDIP16, Plastic, DIP-16
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H103P.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.05
$ 1.13
$ 1.13
Stock
312,380
165,018
165,018
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.3 ns
1.3 ns
1.3 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

onsemiMC10H113P
Quad Exclusive OR Gate | IC GATE XOR 4CH 2-INP 16DIP
NOR Gate, 10H Series, 3-Func, 4-Input, ECL, PDIP16
Texas InstrumentsSN7438N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74ABT125N
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Texas InstrumentsSN74F126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi MC10H103P provided by its distributors.

10H Series, Quad 2-INPUT Or Gate, PDIP16, Plastic, DIP-16
1.3ns@ -5.2V,- 5 2 4 4 5.2V 5.46V 50mA OR Gate ECL 50mA PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm
OR/NOR Gate 4-Element 2-IN ECL 16-Pin PDIP Tube
-5.46V~-4.94V 4 ORGate PDIP-16 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 10H103P