onsemi MC10H101L

Tin/Lead (Sn/Pb) 10H 10H NOR/OR Gate multi inverter 5.08mm 1.7ns -5.46V -50mA
$ 86.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H101L.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 86.06
$ 26.94
$ 26.94
Stock
117,431
148,420
148,420
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
1
2
2
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMC10H102L
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H103L
Gate / Inverter Logic IC; Logic Type:Gate; Package/Case:16-CDIP; Number of Circuits:4; Mounting Type:Through Hole
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16

Descriptions

Descriptions of onsemi MC10H101L provided by its distributors.

Tin/Lead (Sn/Pb) 10H 10H NOR/OR Gate multi inverter 5.08mm 1.7ns -5.46V -50mA
OR/NOR Gate, 10H Series, 4-Func, 1-Input, ECL, CDIP16
OR/NOR Gate 4-Element 2-IN ECL 16-Pin CDIP Tube
IC GATE OR/NOR QUAD ECL 16-CDIP;
1.6ns 2 2 4 4 5.2V 5.46V 50mA ECL,MUX Gates,NOR,OR ECL -50mA CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd