onsemi MC10H100MEL

10H Series Quad 2-INPUT Nor Gate PDSO16
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H100MEL.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10H100MEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.991
$ 1.991
Stock
148,026
102,676
102,676
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.7 ns
1.7 ns
1.7 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Texas InstrumentsSN74128D
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SOIC 0 to 70
Texas InstrumentsSN74128DE4
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SOIC 0 to 70
MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC
Texas InstrumentsSN74HC266DR
NOR XNOR 74HC266 e4 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V

Descriptions

Descriptions of onsemi MC10H100MEL provided by its distributors.

10H SERIES QUAD 2-INPUT NOR GATE PDSO16
NOR Gate 4-Element 2-IN ECL 16-Pin SO EIAJ T/R
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 1.7ns @ -5.2V -
IC GATE NOR 4CH 2-INP 16-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd