Texas Instruments SN74HC266DR

NOR XNOR 74HC266 e4 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC266DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+26.92%

CAD Models

Download Texas Instruments SN74HC266DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.696
$ 0.696
Stock
782,988
346,632
346,632
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR, XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
26 ns
26 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5 µA
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC266DR.

Related Parts

XOR Gate HC, LSTTL 17ns@6V,50pF 1-2-4-4 Ch 2V/6V 5.2mA SOIC-14 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsSN74HCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT02D
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
IC GATE XOR 4CH 2-INP 14SOIC / Quad 2-Input Exclusive OR Gate High-Performance Silicon-Gate CMOS
Texas InstrumentsCD74HCT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
19ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC266DR provided by its distributors.

NOR XNOR 74HC266 e4 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V
XNOR GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ Numéro de base: 74HC266; Type de logique: Porte Non-OU Exclusif; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type
XNOR GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:74HC266; Logic Type:XNOR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:74266; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC266DR .