Texas Instruments SN74128D

Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SOIC 0 to 70
$ 2.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74128D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.29%

CAD Models

Download Texas Instruments SN74128D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74128D.

Related Parts

Texas InstrumentsSN74128DG4
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
Texas InstrumentsSN74128DE4
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SOIC 0 to 70
Texas InstrumentsSN74LS02D
15ns@ 5V,15pF 1 2 4 4 4.75V 5.25V 16mA NOR Gate LS 400¦ÌA SOIC-14 8.65mm*3.91mm*1.58mm
onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02

Descriptions

Descriptions of Texas Instruments SN74128D provided by its distributors.

Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-SOIC 0 to 70
18ns@ 5V,150pF 1 2 4 4 4.75V 5.25V 48mA NOR Gate TTL 42.4mA SOIC-14 8.65mm*3.91mm*1.58mm
IC GATE NOR 4CH 2-INP 14SOIC / NOR Gate IC 4 Channel 14-SOIC
NOR SN74128 e4 7400 logic gate circuit 18ns @ 5V 150pF 1.75mm 42.4mA 48mA 2V
LOGIC, GATE NOR QUAD 2INPUT, 14SOICN; Famille Logique/ Numéro de base: TTL12; Type de logique: Driver de ligne NON-OU; Courant, sortie: 48mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..
LOGIC, GATE NOR QUAD 2INPUT, 14SOICN; Logic Family / Base Number:TTL12; Logic Type:NOR Line Driver; Output Current:48mA; No. of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:TTL; Logic IC Base Number:74128; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74128; Logic IC Base Number:74128; Logic IC Function:Quad 2-Input NOR Line Driver; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74128D .