onsemi MC14001BDG

MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14001BDG.

Upverter

Technical Drawing2 pages3 years ago
Datasheet13 pages11 years ago

HQonline

IHS

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
-2.41%

CAD Models

Download onsemi MC14001BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.168
$ 0.168
Stock
140,827,754
1,254,020
1,254,020
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

QUAD 2-INPUT NOR LOGIC GATE, -0.5 - +18 V DC, 14-PIN SOIC
MC14001B Series 3 - 18 V Quad 2 Input NOR Gate - SOIC-14
NOR 4001 e4 4000B logic gate circuit 80ns @ 15V 50pF 8.8mA 8.8mA 3.5V-11V -55C~125C
Texas InstrumentsCD4001BM96E4
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BM96
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 1.75mm

Descriptions

Descriptions of onsemi MC14001BDG provided by its distributors.

MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
NOR 4001 EAR99 4000B logic gate circuit 80ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
CMOS LOGIC, QUAD 2-INPUT NOR GATE, SOIC-14, PB-FREE
IC GATE NOR 4CH 2-INP 14SOIC / NOR Gate IC 4 Channel 14-SOIC
4000 Cmos, Smd, 4001, Soic14, 15V; Logic Family/Base Number:Mc14001; Logic Type:Nor; Output Current:8.8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Onsemi MC14001BDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd