onsemi MC10EPT20DR2

e0 10EPT20 Tin/Lead (Sn/Pb) LVCMOS LVTTL level shifter translator 450ps 3.3V 4.9mm -50mA
$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EPT20DR2.

Upverter

Technical Drawing2 pages6 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EPT20DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 5.66
$ 5.66
Stock
197,876
785,033
785,033
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
Texas InstrumentsSN65EPT23D
Mixed Signal 1.9ns@ 3Vto3.6V LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps SOIC-8 1.75mm
100EPT23 LVPECL 100EPT Tape & Reel (TR) level shifter translator 2.5ns 3.6V -3mA -40C~85C TA
MicrochipSY100EPT23LZG
SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
Texas InstrumentsSN65EPT21DR
Mixed Signal 1.9ns@ 3Vto3.6V TTL 1 1 3V 3.6V LVDS,PECL 600Mbps SOIC-8 , 1.5mm
Texas InstrumentsSN65EPT23DR
Mixed Signal 1.9ns@ 3Vto3.6V LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps SOIC-8 , 1.75mm

Descriptions

Descriptions of onsemi MC10EPT20DR2 provided by its distributors.

e0 10EPT20 Tin/Lead (Sn/Pb) LVCMOS LVTTL level shifter translator 450ps 3.3V 4.9mm -50mA
LVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
MC10EPT20DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd