Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVELT20DG

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
$ 3.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT20DG.

IHS

Datasheet8 pages10 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
-0.36%

CAD Models

Download onsemi MC100LVELT20DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.878
$ 1.496
Stock
493,645
267,617
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
490 ps
490 ps
Data Rate
-
-
Low Level Output Current
50 mA
-
High Level Output Current
-50 mA
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EPT21 Series 3.6V Differential LVPECL/CML to LVTTL/LVCMOS Translator SOIC-8
MC10ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - SOIC-8
MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - SOIC-8

Descriptions

Descriptions of onsemi MC100LVELT20DG provided by its distributors.

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC-8
Differential PECL Translator, 1 Input, 450 ps, 3 V to 3.6 V, 8 Pins, NSOIC
LVL TRANSLATOR, TTL/CMOS-LVPECL, NSOIC-8; No. of Inputs: 1; Output Current: -; Propagation Delay: 390ns; No. of Pins: 8Pins; Logic Case Style: NSOIC; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -
The MC100LVELT20 is a 3.3 V TTL/CMOS to differential PECL translator. Because PECL (Positive ECL) levels are used only +3.3 V and ground are required. The small outline SOIC-8 package and the single gate of the MC100LVELT20 makes it ideal for those applications where space performance and low power are at a premium. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd