Texas Instruments SN65EPT21DR

3.3-V ecl differential receiver 8-SOIC -40 to 85
$ 2.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EPT21DR.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-1.53%

CAD Models

Download Texas Instruments SN65EPT21DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.336
$ 3.66
Stock
22,930,236
128,483
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
1.9 ns
1.9 ns
Data Rate
600 Mbps
600 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN65LVDS101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS100D
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDT101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65EPT21DR provided by its distributors.

3.3-V ecl differential receiver 8-SOIC -40 to 85
e4 ACTIVE (Last Updated: 4days ago) 65EPT21 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.9ns 3.3V 1.75mm -3mA
Mixed Signal 1.9ns@ 3Vto3.6V Non-inverting TTL 1 1 3V 3.6V LVDS,PECL 600Mbps Unidirectional SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.