Texas Instruments SN65EPT23DR

Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EPT23DR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
+2.44%

CAD Models

Download Texas Instruments SN65EPT23DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 2.8
Stock
12,869,734
37,889,868
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
1.9 ns
1.9 ns
Data Rate
600 Mbps
600 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN65LVELT23D
3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85
Texas InstrumentsSN65EPT22D
3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-SOIC -40 to 85
Texas InstrumentsSN65LVELT22D
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65EPT23DR provided by its distributors.

Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
3.3-V ecl differential receiver 8-SOIC -40 to 85
1 2 SOP-8 Translators / Level Shifters ROHS
IC TRANSLTR UNIDIRECTIONAL 8SOIC
Mixed Signal 1.9ns@ 3Vto3.6V Non-inverting LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps Unidirectional SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.