Microchip SY100EPT23LZG

SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT23LZG.

SHENGYU ELECTRONICS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
-9.37%

CAD Models

Download Microchip SY100EPT23LZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.506
Stock
145,678
230,841
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
1.9 ns
2.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-09-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Rail
Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3V 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Texas InstrumentsSN65EPT23D
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC Tube
Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23DR
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip SY100EPT23LZG provided by its distributors.

SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
Translator, 4 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, SOIC
Mixed Signal 1.9ns Non-inverting LVTTL 1 2 3.6V LVPECL Unidirectional SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
Translator, 3.3V, 0.275GHz, SOIC-8, RoHS
Microchip SCT
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC, TRANSLATOR, 2CH, LV PECL-TTL,8SO
DUAL PECL TO TTL TRANSLATOR TRUE OUTPUT PDSO8
IC, TRANSLATOR, 2CH, LV PECL-TTL,8SO; No. of Inputs:2; Output Current:24mA; Propagation Delay:1.9ns; Logic Case Style:SOIC; No. of Pins:8; Logic Type:Level Translator; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.