onsemi MC10EP33D

Amplifiers- Audio 3.3V/5V ECL Divide No-Cancel/No-Return
$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP33D.

IHS

Datasheet11 pages17 years ago
Datasheet5 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.498
$ 9.254
$ 9.254
Stock
138,884
6,424,610
6,424,610
Authorized Distributors
3
6
6
Frequency
-
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsSN74CBTD3306D
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Texas InstrumentsCD40107BM96
100ns@ 15V,50pF 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA SOIC-8 , 4.9mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC10EP33D provided by its distributors.

Amplifiers- Audio 3.3V/5V ECL Divide No-Cancel/No-Return
Divider -40C 85C 8-Pin SOIC N Rail
3V~5.5V 2 1 4GHz SOP-8 Counters / Dividers ROHS
IC DIVIDER DIV X4 ECL CLK 8SOIC
Prescaler, 10E Series, 1-Func, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP33-D