Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV7342D10R2G

CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7342D10R2G.

IHS

Datasheet16 pages10 years ago

HQonline

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
+0.02%

CAD Models

Download onsemi NCV7342D10R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.71
$ 0.71
Stock
804,812
590,129
590,129
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Inverting
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
230 ns
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMICONDUCTOR - NCV7351D13R2G - CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
CAN Transceiver, 1Mbps, Normal/Silent, 5V, Automotive, 8-Pin SOIC, T/R
ON SEMICONDUCTOR NCV7351D1ER2GCAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of onsemi NCV7342D10R2G provided by its distributors.

CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
NCV7342 Series 1 Mbps 5 V High Speed Low Power CAN Transceiver - SOIC-8
e3 Tape & Reel (TR) CANbus Automotive AEC-Q100 interface transceiver 5V 75mA 1.75mm 230ns
CAN TRANSCEIVER, 1TX/RX, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd