onsemi MC10EP33DG

MC10EP33 Series 5.5 V 4 GHz Surface Mount ECL ÷ 4 Divider - SOIC-8
$ 9.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP33DG.

Upverter

Datasheet13 pages4 years ago
Technical Drawing2 pages6 years ago

IHS

onsemi

Augswan

Master Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi MC10EP33DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.179
$ 10.95
$ 10.95
Stock
6,426,265
137,592
137,592
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP16VA Series 5.5 V ECL Differential Receiver/Driver with High Gain SOIC-8
onsemiMC10EP08D
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC10EP33DG provided by its distributors.

MC10EP33 Series 5.5 V 4 GHz Surface Mount ECL ÷ 4 Divider - SOIC-8
Multiplier/Divider, Divide by 4, 2 Input, 4 GHz, 3 V to 5.5 V, 8 Pins, NSOIC
Ic, Divide-By-4 Ecl Divider, Soic-8; Núm. De Entradas:1; Frecuencia De Reloj:4Ghz; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Onsemi MC10EP33DG
The MC10/100EP33 is an integrated divide by 4 divider. The differential clock inputs. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5mA. When not used VBB should be left open. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple EP33s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd