onsemi MC100LVELT22DG

onsemi logic level converter, Level Translators, SOICencapsulation, 8Pin
$ 2.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT22DG.

IHS

Datasheet9 pages10 years ago

onsemi

Augswan

HQonline

element14 APAC

Inventory History

3 month trend:
-2.44%

CAD Models

Download onsemi MC100LVELT22DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.265
$ 1.95
$ 1.95
Stock
861,517
740,415
740,415
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
600 ps
600 ps
600 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
NB100ELT23L Series 3.6V 160MHz Dual Differential LVPECL/LVDS to LVTTL Translator
MC100ELT22 Series 500 MHz 5.25 V Dual TTL to Differential PECL Translator-SOIC-8

Descriptions

Descriptions of onsemi MC100LVELT22DG provided by its distributors.

onsemi logic level converter, Level Translators, SOICencapsulation, 8Pin
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
Translator, Dual LVTTL / LVCMOS to Differential LVPECL
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8
ON SEMICONDUCTOR - MC100LVELT22DG - TRANSLATOR DUAL LVTTL- LVPECL, SMD
IC TRANSLTR UNIDIRECTIONAL 8SOIC
onsemi MC100LVELT22DG ロジックレベルトランスレータ
Dual Lvttl Logic Translator, Soic-8; Núm. De Entradas:2; Corriente De Salida:50Ma; Retardo De Propagación:350Ps; Núm. De Contactos:8; Circuito Lógico, Tipo:Soic; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.8V |Onsemi MC100LVELT22DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVELT22DG.