onsemi MC10EP195FAR2

Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
$ 5.333
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP195FAR2.

IHS

Datasheet20 pages17 years ago

Augswan

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP195FAR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.333
$ 9.124
$ 9.124
Stock
152,619
155,531
155,531
Authorized Distributors
2
3
3
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Number of Taps
1023
1023
1023
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVF
TEXAS INSTRUMENTS TUSB2046BVFUSB Interface, Hub, USB 1.1, 3 V, 3.6 V, LQFP, 32 Pins
NXP SemiconductorsMC56F8013VFAE
MCU 16-bit MC56F80xx 56800E CISC 16KB Flash 3.3V Automotive 32-Pin LQFP
NXP SemiconductorsMC56F8014VFAE
MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Tray
NXP SemiconductorsMC56F8023VLC
MCU 16-bit MC56F80xx 56800E CISC 32KB Flash 3.3V 32-Pin LQFP Brick

Descriptions

Descriptions of onsemi MC10EP195FAR2 provided by its distributors.

Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin LQFP T/R
ACTIVE DELAY LINE GULL WING Programmable TIN LEAD delay line IC -40C~85C 3V 2.2ns 7mm
Audio & Video ICs 3.3V ECL No-Cancel/No-Return
IC DLY LN 1024 TAP PROG 32-LQFP
IC DELAY LN 1024TAP PROG 32LQFP
Delay Lines / Timing Elements 3.3V ECL
3.3V ECL Programmable Delay Chip
ACTIVE DELAY LINE, PROGRAMMABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd