Texas Instruments TUSB2036VF

2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2036VF.

Farnell

Datasheet21 pages13 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-89.67%

CAD Models

Download Texas Instruments TUSB2036VF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.131
$ 1.954
$ 1.954
Stock
226,778
410,345
410,345
Authorized Distributors
5
5
5
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
USB
USB
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
3
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTUSB2046BVFR
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVFRG4
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BIVFR
4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85
Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP
IC USB HOST CTRL 32-LQFP / USB Controller USB 2.0 UART Interface 32-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments TUSB2036VF provided by its distributors.

2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Full Speed Hub Controller USB 2.0 3.3V Tray 32-Pin LQFP
2/3-PORT HUB FOR UNIVERSAL SERIAL BUS WITH OPTIONAL SERIAL EEPROM INTERFACE USB Bus Controller, CMOS, PQFP32
Hub for The Universal Serial Bus 32-Pin LQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB2036VF.