NXP Semiconductors MC56F8013VFAE

MCU 16-bit MC56F80xx 56800E CISC 16KB Flash 3.3V Automotive 32-Pin LQFP
$ 7.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8013VFAE.

element14 APAC

Datasheet126 pages0 years ago

Augswan

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-2.05%

CAD Models

Download NXP Semiconductors MC56F8013VFAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.864
$ 8.55
Stock
413,328
162,487
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
26
26
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
I2C, POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC56F8014VFAE
MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Tray
NXP SemiconductorsMC56F8011VFAE
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 12KB (6K x 16) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC56F8023VLC
MCU 16-bit MC56F80xx 56800E CISC 32KB Flash 3.3V 32-Pin LQFP Brick
Renesas Electronics, 16bit RL78/G14 Microcontroller, 32MHz, 16 kB, 4 kB Flash, ROM, 32-Pin LQFP
RL78/G14 Series 64 KB Flash 5.5 KB RAM 32 MHz 16-bit Microcontroller - LQFP-32
32KB 2.4V~5.5V RL78 5.5KB 24MHz 22 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MC56F8013VFAE provided by its distributors.

MCU 16-bit MC56F80xx 56800E CISC 16KB Flash 3.3V Automotive 32-Pin LQFP
16-Bit Digital Signal Controller; Series:56800/E; Memory Size, Flash:16KB; Interface:I2C, SCI, SPI; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C; A/D Converter:12 Bits ;RoHS Compliant: Yes
IC, SM 16BIT CONTROLLER,WAFFLE125; SVHC:Cobalt dichloride; Series:MC56F; Memory Size, Flash:16KB; Memory Size, RAM:4096Byte; No of I/O Lines:26; No. of ADC Inputs:6; Timers, No. of:1; PWM Channels, No of:6; Clock Frequency:32MHz; Interface Type:I2C, LIN, SCI, SPI; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base Number:56; IC Generic Number:56F8013; Logic Function Number:8013; Memory Size:16KB; Memory Type:FLASH; Microprocessor/Controller Features:6-channel PWM module, Two 3-channel 12-bit ADC, SCI & SPI Modules, I2C Port; No. of Bits:16; Packaging Type:Waffle Tray; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8013VFAE.