onsemi MC10EL12D

DUAL Not Qualified INDUSTRIAL OR/NOR GATE Clock (Type) IC 85C 450ps -50mA 3.9mm
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL12D.

IHS

Datasheet8 pages17 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 2.824
$ 2.824
Stock
292,712
141,176
141,176
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
-
Buffer, Inverting, NOR, OR
Buffer, Inverting, NOR, OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
450 ps
450 ps
450 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemiMC10EL15D
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.05ns 5.7V 3.9mm
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MicrochipSY100EL11VZG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
5V/3.3V 1: 2 Differential Fanout Buffer 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MC10EL12D provided by its distributors.

DUAL Not Qualified INDUSTRIAL OR/NOR GATE Clock (Type) IC 85C 450ps -50mA 3.9mm
OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Tube
IC BUFFER DRIVER ECL N-INV 8SOIC / Buffer, Non-Inverting 1 Element 1 Bit per Element Output 8-SOIC
OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
IC BUFFER DRIVER ECL N-INV 8SOIC
IC BUFFER NON-INVERT 5.7V 8SOIC
Logic Gates 5V ECL Low Impedance

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL12-D