onsemi MC10EL12DR2G

Tin (Sn) 10EL NOR/OR Gate Tape & Reel (TR) multiple gates 3.9mm 450ps -5.2V -50mA
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL12DR2G.

IHS

Datasheet8 pages17 years ago

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10EL12DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 1.564
$ 1.564
Stock
148,683
292,418
292,418
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Logic Function
Buffer, Inverting, NOR, OR
-
-
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
450 ps
450 ps
450 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Tube
Tin (Sn) 100EL NOR/OR Gate Tape & Reel (TR) multi inverter 3.9mm 500ps 5V -50mA
Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC 0C~85C -50mA 5V 500ps

Descriptions

Descriptions of onsemi MC10EL12DR2G provided by its distributors.

Tin (Sn) 10EL NOR/OR Gate Tape & Reel (TR) multiple gates 3.9mm 450ps -5.2V -50mA
OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R
OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
IC BUFFER DRIVER ECL N-INV 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd