onsemi MC10EL15D

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.05ns 5.7V 3.9mm
$ 1.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL15D.

IHS

Datasheet8 pages20 years ago
Datasheet4 pages26 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MicrochipSY100EL11VZG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
5V/3.3V 1: 2 Differential Fanout Buffer 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MC10EL15D provided by its distributors.

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.05ns 5.7V 3.9mm
Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
IC Clock Buffer Mux 2: 4 16-SOIC
Clock Drivers & Distribution 5V ECL 1:4 Diff
CLOCK DRVR 2-IN ECL/PECL 16SOIC
Amplifiers- Audio 5V ECL 1:4 Diff No-Cancel/No-Return
MC10EL15D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL15-D