Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL11DG

Clock / Data Fanout Buffer, 1: 2 Differential, ECL, 5.0 V
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL11DG.

IHS

Datasheet8 pages5 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-61.23%

CAD Models

Download onsemi MC10EL11DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.765
$ 21.909
$ 21.909
Stock
350,490
433,067
433,067
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
Buffer
-
-
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
MicrochipSY100EL11VZG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
5V/3.3V 1: 2 Differential Fanout Buffer 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MC10EL11DG provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
MC10EL11 ECL Series 5.7 V 1.5 GHz SMT 1:2 Differential Fanout Buffer - SOIC-8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Amplifiers- Audio 5V ECL 1:2 Diff Fanout Buffer
ECL DIFFERENTIAL FANOUT BUFFER, SMD; Clock IC Type:Fan-out Buffer; Frequency:1.5GHz; No. of Outputs:2; Supply Current:26mA; Supply Voltage Range:4.2V to 5.7V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1011; Input Current:26mA; Input Type:ECL; Interface Type:Logic; Logic IC Base Number:10EL11; Logic IC Family:10EL; Logic IC Function:1:2 Differential Fanout Buffer; Output Type:ECL; Package / Case:SOIC; Supply Voltage Max:5.7V; Supply Voltage Min:4.2V; Termination Type:SMD; Type:Clock Buffer
The MC10EL/100EL11 is a differential 1:2 fanout buffer. The device is functionally similar to the E111 device but with higher performance capabilities. Having within-device skews and output transition times significantly improved over the E111 the EL11 is ideally suited for those applications which require the ultimate in AC performance. The differential inputs of the EL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL11DG.