Microchip SY100EL11VZG

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL11VZG.

Microchip

Datasheet14 pages8 years ago

Augswan

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.23%

CAD Models

Download Microchip SY100EL11VZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.34
Stock
202,071
240,261
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
Renesas551MLF
Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation
Renesas551MLFT
Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
Renesas551MILF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
MicrochipSY10EL11VZG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip SY100EL11VZG provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
Clock SY100EL11 8-SOIC (0.154 3.90mm Width) Active clock driver 3.94mm 150muA 385ps 85C
SY100EL11V Series 5 / 3.3 V High Bandwidth 1:2 Differential Fanout Buffer-SOIC-8
5V/3.3V 1:2 Differential Fanout Buffer
10EL SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
IC CLOCK FANOUT BUFFER 1:2 8SOIC
BUFFER DIFFERENTIAL FANOUT, 100EL11; Clock IC Type: Clock Buffer; Frequency: -; No. of Outputs: 2Outputs; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Mi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL11VZG.