onsemi MC100LVEP11DR2

Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
$ 1.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP11DR2.

IHS

Datasheet13 pages17 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.946
$ 4.535
$ 4.535
Stock
281,072
243,124
243,124
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
ECL 1:2 Differential Clock/Data Fanout Buffer
Renesas2305-1HDCG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube
Zero Delay PLL Clock Buffer Single 10MHz to 200MHz 8-Pin SOIC N Tube
Zero Delay PLL Clock Buffer Single 25MHz to 133MHz 8-Pin SOIC N Tube
Clock Generator 1MHz to 50MHz Input 200MHz Output Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100LVEP11DR2 provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.02ns +-2.375/+-3.8V 3.9mm
IC BUFFER FANOUT ECL 1:2 SOIC-8 SMD
IC CLOCK BUFFER 1:2 3GHZ 8-SOIC
Amplifiers- Audio 2.5V/3.3V ECL 1:2 No-Cancel/No-Return
SOP-8 Clock Buffers, Drivers ROHS
MC100LVEP11DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd