onsemi MC100LVEP11DG

MC100LVEP11 Series 3 GHz 3.8 V ECL 1: 2 Differential Fanout Buffer - SOIC-8
$ 4.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP11DG.

IHS

Datasheet14 pages5 years ago

HQonline

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEP11DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.535
$ 6.797
$ 6.797
Stock
246,520
267,761
267,761
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8SOIC
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of onsemi MC100LVEP11DG provided by its distributors.

MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - SOIC-8
ECL 1:2 Differential Clock / Data Fanout Buffer
ON SEMICONDUCTOR MC100LVEP11DG DIFFERENTIAL FANOUT BUFFER, 3GHZ, SOIC-8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Amplifiers- Audio 2.5V/3.3V ECL 1:2 Diff Fanout Buffer
CML LVDS PECL MC100LVEP11 8-SOIC (0.154 3.90mm Width) ACTIVE (Last Updated: 2days ago) clock buffer 4mm 2.42V 0.02ns 3GHz
Differential Fanout Buffer, 3Ghz, Soic-8; Clock Ic Type:Clock Divider, Fanout Buffer; Frequency:3Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes |Onsemi MC100LVEP11DG.
The MC10LVEP11 is a differential 1:2 fanout buffer. The device is pin and functionally equivalent to the EP11 device. With AC performance the same as the EP11 device the LVEP11 is ideal for applications requiring lower voltage. Single ended CLK input operation is limited to a VCC >= 3.0 V in PECL mode or VEE <= -3.0 V in NECL mode. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP11DG.