onsemi MC100LVELT22DTRG

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R
$ 2.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT22DTRG.

IHS

Datasheet9 pages9 years ago

Electro Sonic

onsemi

HQonline

JRH Electronics

Inventory History

3 month trend:
-1.27%

CAD Models

Download onsemi MC100LVELT22DTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.418
$ 2.79
$ 2.79
Stock
16,307,576
278,604
278,604
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
600 ps
600 ps
600 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

S-PDSO-G8 100EPT22 Tin (Sn) LVCMOS LVTTL level shifter translator 0.7ns 3.3V 3mm -40C~85C TA
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA
Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R
100ELT Series 3.3 V Dual Differential LVPECL/LVDS to LVTTL Translator - TSSOP-8
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi MC100LVELT22DTRG provided by its distributors.

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R
Translator, Dual LVTTL / LVCMOS to Differential LVPECL
Mixed Signal 0.6ns LVPECL 1 2 3V 3.8V LVCMOS,LVTTL TSSOP-8 , 950¦Ìm
e3 ACTIVE (Last Updated: 1day ago) 100LVELT22 Tin (Sn) level shifter translator 600ps 3.3V 3mm -50mA
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8
Translation - Voltage Levels 3.3V Dual LVTTL to Diff LVPECL Trans
1 2 TSSOP-8-3.0mm Translators / Level Shifters ROHS
Translation - Voltage Levels BBG ECL TRNSLTR DUAL
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR DUAL DFF LVPECL 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd