Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100ELT23LDTR2G

100ELT Series 3.3 V Dual Differential LVPECL/LVDS to LVTTL Translator - TSSOP-8
$ 4.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100ELT23LDTR2G.

IHS

Datasheet7 pages5 years ago

Future Electronics

SHENGYU ELECTRONICS

onsemi

Master Electronics

Inventory History

3 month trend:
-29.41%

CAD Models

Download onsemi NB100ELT23LDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.684
$ 2.22
Stock
43,002,986
183,869
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
3.25 ns
3.25 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100LVELT23 Series 3.8V Dual Differential LVPECL/LVDS to LVTTLTranslatorTSSOP-8
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R
Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi NB100ELT23LDTR2G provided by its distributors.

100ELT Series 3.3 V Dual Differential LVPECL/LVDS to LVTTL Translator - TSSOP-8
e3 ACTIVE (Last Updated: 1day ago) 100ELT23 LVDS LVPECL level shifter translator 2.95ns 3.3V 3mm -3mA
Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL
Mixed Signal Level Shifter, Non-Inverting LVTTL, 2.95ns, 1-2 Ch, 3V-3.6V, LVDS/LVPECL, Unidirectional, TSSOP-8, SMD, Adhesive Mount, 950μm H
Translators/Level Shifters; |Onsemi NB100ELT23LDTR2G
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR DL LVPECL-LVTTL 8TSSOP
DUAL PECL TO TTL TRANSLATOR TRUE OUTPUT PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd