Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors GTL2002DP,118

Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors GTL2002DP,118.

LCSC

Datasheet27 pages13 years ago

HQonline

Jameco (USA)

CAD Models

Download NXP Semiconductors GTL2002DP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsNTS0102DP,125
NTS0102 Series 5.5 V 50 Mbps Dual Supply Translating Transceiver - TSSOP-8
NXP SemiconductorsNTB0102DP,125
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP
NXP SemiconductorsGTL2012DP,118
LVTTL to GTL Transceiver, 2 Inputs, 5.2ns, 3V to 3.6V, TSSOP-8
Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, TSSOP
Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP

Descriptions

Descriptions of NXP Semiconductors GTL2002DP,118 provided by its distributors.

Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 2-CH Bidirectional 8-Pin TSSOP T/R
GTL2002 Series 3.3 V 2-Bit Bidirectional Low Voltage Translator - TSSOP-8
Translation - Voltage Levels 2-BIT GTL VOLTAGE CLAMP TRANS
GTL to TTL Transceiver, 13 Func, True Output, PDSO28
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSO8
IC,GTL2002DP,118,DUAL OPEN DRA IN VOLT TRANSL <AZ
IC TRANSLTR BIDIRECTIONAL 8TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO8
LOW VOLTAGE TRANSLATOR, 2 I/P, TSSOP-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 1.5ns; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 1V; Supply Voltage Max: 5V; Operating Temperature Min: -40°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "GTL2002DP,118"
  • GTL2002DP 118
  • GTL2002DP,118.
  • GTL2002DP-118
  • GTL2002DP118