Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors GTL2012DP,118

LVTTL to GTL Transceiver, 2 Inputs, 5.2ns, 3V to 3.6V, TSSOP-8
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors GTL2012DP,118.

HQonline

Datasheet14 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.06%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsNTB0102DP,125
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP
Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsNTS0102DP,125
NTS0102 Series 5.5 V 50 Mbps Dual Supply Translating Transceiver - TSSOP-8
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, TSSOP
Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP

Descriptions

Descriptions of NXP Semiconductors GTL2012DP,118 provided by its distributors.

LVTTL to GTL Transceiver, 2 Inputs, 5.2ns, 3V to 3.6V, TSSOP-8
Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R
Mixed Signal 5.2ns Non-inverting GTL 1 2 3.6V LVTTL Bidirectional TSSOP-8 SMD mount,glue mount 950μm(height)
IC TRANSLTR BIDIRECTIONAL 8TSSOP
IC XLATR 2BIT BI-DIREC 8-TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO8
LVTTL TO GTL TRANSCEIVER, 2BIT, TSSOP-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 5.2ns; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTL2012DP 118
  • GTL2012DP, 118
  • GTL2012DP-118
  • GTL2012DP118