What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100LVELT22DTG

MC100LVELT22 Series Dual LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8
$ 2.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT22DTG.

IHS

Datasheet9 pages10 years ago

Farnell

onsemi

Newark

Inventory History

3 month trend:
-56.70%

CAD Models

Download onsemi MC100LVELT22DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.667
$ 2.482
$ 2.482
Stock
370,752
35,630,521
35,630,521
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
600 ps
600 ps
600 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA
NB100ELT23L Series 3.6V Dual Differential LVPECL/LVDS to LVTTL TranslatorTSSOP-8
Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R
100ELT Series 3.3 V Dual Differential LVPECL/LVDS to LVTTL Translator - TSSOP-8
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi MC100LVELT22DTG provided by its distributors.

MC100LVELT22 Series Dual LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8
onsemi logic level converter, Level Translators, TSSOPencapsulation, 8Pin
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP Tube / IC TRANSLATOR DUAL 3.3V 8TSSOP
MC100LVELT22DTG, BBG ECL TRNSLATR DUAL | ON Semiconductor MC100LVELT22DTG
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8
1 2 TSSOP-8-3.0mm Translators / Level Shifters ROHS
Translation - Voltage Levels 3.3V Dual LVTTL/ LVCMOS to LVPECL
e3 ACTIVE (Last Updated: 6days ago) 100LVELT22 LVCMOS LVTTL level shifter translator 600ps 3.3V 157.991892mg -50mA
Level Translator, Dual, Tssop-8; |Onsemi MC100LVELT22DTG
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
LEVEL TRANSLATOR, DUAL, TSSOP-8; No. of Inputs: 2; Output Current: 50mA; Propagation Delay: 350ps; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Operating Temperature Min: -40

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVELT22DTG.