onsemi MC100LVEL34DTR2G

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL34DTR2G.

IHS

Datasheet10 pages5 years ago

Master Electronics

onsemi

JRH Electronics

Farnell

Inventory History

3 month trend:
-6.45%

CAD Models

Download onsemi MC100LVEL34DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.95
$ 6.33
$ 6.33
Stock
113,147
122,570
122,570
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTRF3750IPWR
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Analog DevicesADF4117BRUZ
Clock Generator 100MHz to 1.2GHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Analog DevicesADF4111BRUZ
Clock Generator 5MHz to 1.4GHz Input 165MHz Output 16-Pin TSSOP Tube
Analog DevicesADF4111BRUZ-RL7
1.4GHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R
Texas InstrumentsTRF3750IPW
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC100LVEL34DTR2G provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Ic, three Distributed-Output Clock Driver, ecl100,tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEL34DTR2G
LVDS NECL PECL Clock Generator 16-TSSOP (0.173 4.40mm Width) MC100LVEL34 clock generator ic 3.8V 1.5GHz 5mm -40C~85C
Amplifiers- Audio 3.3V ECL Clock Generator
3.3V ECL /2, /4, /8 Clock Generation Chip
IC CLOCK GEN 2/4/8 3.3V 16-TSSOP
3.3 V ECL ÷·2, ÷·4, ÷·8 Divider
3V 3.8V 1.5GHz TSSOP-16 , 4.4mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd