Texas Instruments TRF3750IPWR

TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
$ 3.499

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF3750IPWR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet39 pages18 years ago
Datasheet2 pages20 years ago
Datasheet5 pages22 years ago

iiiC

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF3750IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADF4112BRU-REEL7
Lead Tin DUAL Obsolete GULL WING Clock/Frequency Synthesizer (RF) IC -40C~85C 5mm 4mA 6.5mA
Analog DevicesADF4113BRUZ-REEL7
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP
Analog DevicesADF4111BRUZ-RL7
1.4GHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R
InfineonCY2292FZXI
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16
InfineonCY2292FZXIT
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16

Descriptions

Descriptions of Texas Instruments TRF3750IPWR provided by its distributors.

TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Clock Synthesizer / Jitter Cleaner High Perf Integer-N PLL Freq Synth
Clock Generator 2.4GHz-IN 16-Pin TSSOP T/R
IC SYNTHESIZER PLL FREQ 16-TSSOP
PLL FREQUENCY SYNTHESIZER 2400 MHz PDSO16
PLL FREQUENCY SYNTHESIZER, CMOS
Phase Lock Loop (PLL) IC; PLL Type:Frequency Synthesis; Frequency:2.4GHz; Supply Current:13mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.