Analog Devices ADF4111BRUZ

Clock Generator 5MHz to 1.4GHz Input 165MHz Output 16-Pin TSSOP Tube
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4111BRUZ.

Augswan

Datasheet28 pages13 years ago

Analog Devices

Factory Futures

iiiC

Inventory History

3 month trend:
-1.88%

CAD Models

Download Analog Devices ADF4111BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 4.281
$ 4.281
Stock
367,310
304,846
304,846
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
1.4 GHz
1.4 GHz
1.4 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4111BRUZ.

Related Parts

Analog DevicesADF4113BRUZ-REEL7
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP
Analog DevicesADF4112BRUZ-REEL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4110BRUZ-RL
550MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R
Texas InstrumentsLMX2324TMX/NOPB
DUAL Obsolete GULL WING Surface Mount PLL Frequency Synthesizer IC -40C~85C 5mm 2GHz 5.5V

Descriptions

Descriptions of Analog Devices ADF4111BRUZ provided by its distributors.

Clock Generator 5MHz to 1.4GHz Input 165MHz Output 16-Pin TSSOP Tube
Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
PLL Frequency Synthesizer Single 16-Pin TSSOP
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4111 clock generator circuit 5V 1.4GHz 4.5mA 5.5mA
Pll, Frequency Synthesis, 1.4Ghz, Tssop; Frequency:1.4Ghz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4111BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated