onsemi MC100LVEL34DTG

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL34DTG.

IHS

Datasheet10 pages5 years ago

onsemi

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL34DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.33
$ 7.02
$ 7.02
Stock
122,200
114,338
114,338
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonCY24488ZXC
PLL Clock Generator, 4.9152 MHz to 148.5 MHz, 5 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
Renesas280PGLF
Programmable PLL Clock Synthesizer Triple 16-Pin TSSOP Tube
Texas InstrumentsTRF3750IPWR
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Texas InstrumentsTRF3750IPWG4
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Renesas307G-03LF
Programmable PLL Clock Synthesizer Single 16-Pin TSSOP Tube
Renesas661GILF
PLL Clock Synthesizer Single 16-Pin TSSOP Tube

Descriptions

Descriptions of onsemi MC100LVEL34DTG provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
3.3 V 2, 4, 8 Clock Generation Chip in a TSSOP-16 package
MC100LVEL34DTG, 4 PLL FREQUENCY SYNTHESIZER, 16-PIN TSSOP
Ic,three Distributed-Output Clock Driver,ecl100,tssop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC100LVEL34DTG
LVDS NECL PECL Clock Generator 16-TSSOP (0.173 4.40mm Width) MC100LVEL34 clock generator circuit 3.8V 1.5GHz 62mA 5.1mm
Amplifiers- Audio 3.3V ECL Clock Generator
Clock Generator 16-Pin TSSOP Rail
IC CLOCK GEN ECL 2/4/8 16TSSOP
3.3 V ECL ÷·2, ÷·4, ÷·8 Divider
3.3V ECL /2, /4, /8Clock GenerationChip
ECL DEVIDER, 1.5GHZ, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd