Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMX2316TMX/NOPB

PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2316TMX/NOPB.

Augswan

Datasheet19 pages13 years ago

Arrow Electronics

Jameco (USA)

Future Electronics

CAD Models

Download Texas Instruments LMX2316TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADF4002BRUZ-RL7
Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R / IC PLL FREQUENCY SYNTH 16-TSSOP
Analog DevicesADF4001BRUZ-R7
Clock Generator 5MHz to 200MHz-IN 16-Pin TSSOP T/R / IC CLOCK GEN PLL 200MHZ 16TSSOP
Texas InstrumentsLMX2324TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 2000MHz 16-Pin TSSOP T/R
Texas InstrumentsCD74HC4046APWR
PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74LV4046APWR
IC LOGIC PLL W/VCO 16-TSSOP / HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments LMX2316TMX/NOPB provided by its distributors.

PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R
CMOS PLL Frequency Synthesizer 16-TSSOP (0.173 4.40mm Width) LMX2316 clock generator ic 5.5V 1.2GHz 5mm -40C~85C
PLL/Frequency Synthesizer; PLL Type:Frequency Synthesis; Supply Current:2.5mA; Frequency Max:1200MHz; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Frequency:1.2GHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2316TMXNOPB