onsemi MC100EPT24DT

Lvttl/lvcmos to Lvecl Translator, Complementary Output, PDSO8, Plastic, TSSOP-8
$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT24DT.

IHS

Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.498
$ 7.329
Stock
233,106
66,694,432
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
-
1
Propagation Delay
800 ps
800 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306DP1,125
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R / IC LEVEL TRANSLATOR 8-TSSOP
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R
MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - TSSOP-8

Descriptions

Descriptions of onsemi MC100EPT24DT provided by its distributors.

LVTTL/LVCMOS TO LVECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8
1 1 TSSOP-8 Translators / Level Shifters ROHS
LEVEL TRANSLATOR, 0.05A, 3.6V, TSSOP;
IC XLATOR LVTTL/LVCMOSECL 8TSSOP
Translator / Logic Level Converter IC; Logic Type:Translator; Package/Case:8-TSSOP; No. of Pins:8; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd