onsemi MC100EPT24DTG

Translator LVCMOS/LVTTL to LVECL 1-CH Unidirectional 8-Pin TSSOP Tube
$ 7.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT24DTG.

IHS

Datasheet10 pages9 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.66%

CAD Models

Download onsemi MC100EPT24DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.329
$ 2.498
Stock
66,686,666
233,106
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
-
Propagation Delay
800 ps
800 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8
e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 3mm -50mA
MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - TSSOP-8
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA

Descriptions

Descriptions of onsemi MC100EPT24DTG provided by its distributors.

Translator LVCMOS/LVTTL to LVECL 1-CH Unidirectional 8-Pin TSSOP Tube
Mixed Signal 0.8ns LVPECL 1 1 3V 3.6V LVCMOS,LVTTL TSSOP-8 950¦Ìm
e3 ACTIVE (Last Updated: 2days ago) 100EPT24 Tin (Sn) level shifter translator 800ps 3.3V 1.1mm -50mA
LVTTL/LVCMOS to LVECL Translator, 1 Func, Complementary Output, ECL, PDSO8
Translator, LVTTL / LVCMOS to Differential LVECL
1 1 TSSOP-8 Translators / Level Shifters ROHS
IC XLATOR LVTTL/LVCMOSECL 8TSSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC, SM, LOGIC, TRANSLATOR; No. of Inputs: 1; Output Current: 50mA; Propagation Delay: 530ps; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operat
Ttl Logic Translator, Tssop-8; Núm. De Entradas:1; Corriente De Salida:50Ma; Retardo De Propagación:530Ps; Núm. De Contactos:8; Circuito Lógico, Tipo:Tssop; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V |Onsemi MC100EPT24DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EPT24DTG.