onsemi MC100ELT20DTG

MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - TSSOP-8
$ 1.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT20DTG.

IHS

Datasheet7 pages10 years ago

onsemi

CAD Models

Download onsemi MC100ELT20DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

e3 10ELT20 TTL 10ELT level shifter translator 1.1ns 5V 3mm -50mA
Translator TTL to PECL 1-CH Unidirectional 8-Pin TSSOP T/R
MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA
NXP SemiconductorsNTB0101GW,125
Transceiver, Translating, Bidirectional, NTB0101, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA

Descriptions

Descriptions of onsemi MC100ELT20DTG provided by its distributors.

MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - TSSOP-8
Mixed Signal 1.35ns PECL 1 1 4.75V 5.25V TTL TSSOP-8 950¦Ìm
Translator, TTL to Differential PECL
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC, ECL 100, SMD, 100ELT20, TSSOP8; No. of Inputs: 2; Output Current: 50mA; Propagation Delay: 820ps; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd