onsemi MC100EPT23DTG

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP Tube
$ 6.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT23DTG.

IHS

Datasheet10 pages9 years ago

Master Electronics

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-7.32%

CAD Models

Download onsemi MC100EPT23DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.418
$ 4.431
$ 4.431
Stock
127,499,213
38,965,120
38,965,120
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
1.8 ns
1.8 ns
1.8 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NB100ELT23L Series 3.6V Dual Differential LVPECL/LVDS to LVTTL TranslatorTSSOP-8
100ELT Series 3.3 V Dual Differential LVPECL/LVDS to LVTTL Translator - TSSOP-8
MC100LVELT23 Series 3.8V Dual Differential LVPECL/LVDS to LVTTLTranslatorTSSOP-8
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps

Descriptions

Descriptions of onsemi MC100EPT23DTG provided by its distributors.

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP Tube
MC100EPT23 Series 275 MHz 3.6 V LVPECL/LVDS/CML to LVTTL/LVCMOS Translator
e3 ACTIVE (Last Updated: 2days ago) 100EPT23 Tin (Sn) level shifter translator 1.8ns 3.3V 950mum -3mA
MC100EPT23DTG, BBG ECL TRNSLATR DIFF | ON Semiconductor MC100EPT23DTG
1 2 TSSOP-8-3.0mm Translators / Level Shifters ROHS
Translator, Dual Differential LVPECL to LVTTL
Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL
LOGIC LEVEL TRANSLATOR, DUAL, TSSOP-8
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR LVPECL-LVTTL 8-TSSOP
2 Func, True Output, ECL, PDSO8
LOGIC LEVEL TRANSLATOR, DUAL, TSSOP-8; No. of Inputs: 2; Output Current: 50mA; Propagation Delay: 1.5ns; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EPT23DTG.