Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVELT23DTG

MC100LVELT23 Series 3.8V Dual Differential LVPECL/LVDS to LVTTLTranslatorTSSOP-8
$ 2.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT23DTG.

IHS

Datasheet10 pages10 years ago

onsemi

Augswan

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi MC100LVELT23DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.761
$ 3.355
$ 3.355
Stock
17,543,702
459,507
459,507
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NB100ELT23L Series 3.6V Dual Differential LVPECL/LVDS to LVTTL TranslatorTSSOP-8
100ELT Series 3.3 V Dual Differential LVPECL/LVDS to LVTTL Translator - TSSOP-8
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA
e3 ACTIVE (Last Updated: 1day ago) 100ELT23 Tin (Sn) level shifter translator 5.5ns 5V 3mm -3mA
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi MC100LVELT23DTG provided by its distributors.

MC100LVELT23 Series 3.8V Dual Differential LVPECL/LVDS to LVTTLTranslatorTSSOP-8
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin TSSOP Tube
e3 ACTIVE (Last Updated: 6days ago) 100LVELT23 Tin (Sn) level shifter translator 2.5ns 3.3V 950mum -3mA
MC100LVELT23DTG, BBG ECL TRNSLATR DIFF | ON Semiconductor MC100LVELT23DTG
Translator, 4 Input, 2.5 ns, 3 V to 3.8 V, 8 Pins, TSSOP
1 2 TSSOP-8-3.0mm Translators / Level Shifters ROHS
Translator, Dual Differential LVPECL to LVTTL
onsemi Logic Level Translator, TSSOP-8
IC, DUAL ECL LOGIC TRANSLATOR, TSSOP-8
IC TRANSLATOR DUAL 3.3V 8TSSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
2 Func, True Output, ECL, PDSO8
DUAL ECL LOGIC TRANSLATOR, TSSOP-8; No. of Inputs:2Inputs; Output Current:24mA; Propagation Delay:1.7ns; No. of Pins:8Pins; IC Case / Package:TSSOP; Supply Voltage Min:3V; Supply Voltage Max:3.8V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVELT23DTG.